MCF8329RRYEVM

Texas Instruments
595-MCF8329RRYEVM
MCF8329RRYEVM

Mfr.:

Description:
Power Management IC Development Tools MCF8329 evaluation m odule for 32-pin VQ

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 25

Stock:
25
Can Ship Immediately
On Order:
11
Expected 2026-03-03
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$375.95 $375.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
4.5 V to 60 V
MCF8329RRY
MCF8329RRY
Brand: Texas Instruments
Interface Type: I2C
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

MCF8329RRYEVM Driver Evaluation Module (EVM)

Texas Instruments MCF8329RRYEVM Driver Evaluation Module (EVM) enables users to evaluate the performance of a 32-pin VQFN packaged MCF8329 motor driver. The evaluation module includes an onboard FTDI chip to convert USB communication from the micro-USB connector into UART. An onboard MSP430FR2355 microcontroller (MCU) translates the UART communication into control signals or SPI formatted data, which is then sent to the MCF8329. There are many user-selectable jumpers, resistors, connectors, and test points to assist in evaluating the many features of the Texas Instruments MCF8329 IC and the configurable device-specific settings.