BQ25672EVM

Texas Instruments
595-BQ25672EVM
BQ25672EVM

Mfr.:

Description:
Power Management IC Development Tools I2C controlled 1-4 c ell 3-A buck batter

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$274.47 $274.47

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
6 V to 24 V
2.2 V to 18.8 V
BQ25672
BQ25672
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

bq25672EVM Charger Evaluation Module (EVM)

Texas Instruments bq25672EVM Charger Evaluation Module (EVM) is used to evaluate the bq25672 device. The bq25672 is an integrated switched-mode buck-battery charge management device in HOTROD (QFN) package. It is intended for 1-series to 4-series cell Li-ion and Li-polymer batteries from 6V to 24V input with programmable 750KHz and 1500KHz switching frequency. The I2C serial interface with charging and system settings makes the Texas Instruments bq25672 a truly flexible solution.