QN9090-DK006

NXP Semiconductors
771-QN9090-DK006
QN9090-DK006

Mfr.:

Description:
Development Boards & Kits - Wireless QN9090-DK006

This product may require additional documentation to export from the United States.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$221.10 $221.10

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Kits
ARM Cortex M4
QN9090
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI, USART
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935387739598
Unit Weight: 294.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A002.a.1

QN9090DK Development Kit (QN9090-DK006)

NXP Semiconductors QN9090DK Development Kit (QN9090-DK006) is an evaluation and design platform based on the NXP QN9090 BLUETOOTH® 5 System-on-Chip (SoC). The included QN9090DK Board integrates buttons and an LED, making it easy to discern the SoC status and reset the system. The QN9090DK Board also provides useful interfaces, such as the mini USB, CMSIS offering Serial Wire Debug (SWD) and UART interfaces, and an Arduino-compatible interface for easy system prototyping.