BH-ADP-ISOARM

Blackhawk
716-BH-ADP-ISOARM
BH-ADP-ISOARM

Mfr.:

Description:
Sockets & Adapters BH Isolation Adapter ARM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$698.43 $698.43

Product Attribute Attribute Value Select Attribute
Blackhawk
Product Category: Sockets & Adapters
RoHS:  
ARM Isolation Adapters
Emulators
Brand: Blackhawk
Core: ARM Cortex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Supports IEEE 1149.1 (JTAG) and Serial Wire Debug (SWD)
Interface Type: JTAG
Operating Supply Voltage: 1.8 V, 3.3 V, 5 V
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 12216
Unit Weight: 92.184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471801000
ECCN:
EAR99

JTAG Isolation Adapter for Arm®

Blackhawk JTAG Isolation Adapter for Arm® connects between the JTAG emulator and the JTAG connection of a target board, protecting the connected devices from ground loop voltage, harsh environments, and new untested designs. The JTAG isolation adapter is flexible and includes three JTAG connection options on both the emulator and target sides. This allows the adapter to be used as a converter from one JTAG connection type to another. Blackhawk JTAG Isolation Adapter supports serial wire debug (SWD) and IEEE 1149.1 (JTAG) protocols while providing high electromagnetic immunity.