ISL9238EVAL1Z

Renesas / Intersil
968-ISL9238EVAL1Z
ISL9238EVAL1Z

Mfr.:

Description:
Power Management IC Development Tools ISL9238 EVB 32LD Controller 40ld

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$503.43 $503.43

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
3.8 V to 24 V
2.5 V to 12.6 V
ISL9238
ISL9238
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation board for ISL9238
Interface Type: I2C
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000019
CNHTS:
8543709990
USHTS:
8529902100
TARIC:
8534001900
ECCN:
EAR99

ISL9238EVAL1Z Battery Charger Evaluation Board

Renesas / Intersil ISL9238EVAL1Z Battery Charger Evaluation Board is designed to demonstrate the performance of the ISL9238. The ISL9238 is a buck-boost Narrow Output Voltage DC (NVDC) charger. The default value numbers of the battery in series, the switching frequency, and the adapter current limit charging function can be programmed by the resistor from the PROG pin to GND. Those values also can be set by SMBus.