CRV00114L

Elecrow
392-YKN-IRAD-0102205
CRV00114L

Mfr.:

Description:
Display Modules 11.6-inch, 1366x768 touchscreen module that supports a wide range of SBCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29

Stock:
29 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$171.36 $171.36

Product Attribute Attribute Value Select Attribute
Elecrow
Product Category: Display Modules
RoHS:  
CrowVision
TFT-LCD Displays
Capacitive
11.6 in
1366 x 768
Micro HDMI, Micro USB, Mini HDMI, USB, USB Type-C
Brand: Elecrow
Dimensions: 290.8 mm x 184.2 mm
Operating Supply Current: 2 A
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: CrowVision
Unit Weight: 1.100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524919000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CrowVision 11.6" Touchscreen Display Module

Elecrow CrowVision 11.6" Touchscreen Display Module is designed for all-in-one machines and is ideal for computer boards. This module features a 1366 x 768 high-resolution screen, IPS panel, and delivers a superior visual experience. The 11.6" touchscreen display module utilizes HDMI-compatible communication and supports capacitive multi-touch functionality. This module comes with reserved interfaces, buttons for speakers, and other accessories that makes it highly adaptable. The 11.6" touchscreen display module rear-fixed metal structure ensures compatibility with various Single-Board Computers (SBC), which allows a neat wiring layout and easy power-up and usage.