4Duino-24

4D Systems
971-4DUINO-24
4Duino-24

Mfr.:

Description:
Display Modules 2.4" Arduino IDE PRG Display Touch Wifi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$122.33 $122.33
$101.52 $1,015.20

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
TFT-LCD Displays
Resistive
2.4 in
240 x 320
I2C, SPI, USB
Backlight Type: LCD
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Dimensions: 72.8 mm x 53.3 mm x 14.6 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 320 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: 4Duino
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200010
CNHTS:
8531200000
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
5A992.C

4Duino 2.4" TFT LCD IoT Display Module

4D Systems 4Duino 2.4" TFT LCD IoT Display Module is Arduino compatible and features an ATmega32U4 8-bit microcontroller from Atmel. The 4Duino  has a built-in 240 x 320 resolution TFT LCD display with resistive touch and Wi-Fi capabilities. The module is powered by the Picaso Graphics Processor with an array of display functionality and options. The 4Duino also features the Olimex ESP8266 Wi-Fi module preprogrammed with the AT command set firmware. This enables the 4Duino to have Wi-Fi capabilities right out of the box.