64 GB System-On-Modules - SOM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech System-On-Modules - SOM SOM-6882C7X-S7A1 w/Phoenix Platinum -40- Non-Stocked
Min.: 1
Mult.: 1

SOM-6882 COM Express Basic Module Intel Core i7-8665UE 1.7 GHz 8.5 V to 20 V 2-Wire, DDI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0, VGA - 40 C + 85 C 95 mm x 95 mm
Advantech System-On-Modules - SOM Celeron 4305UE 20GHz 2C 15W COMe Compac Non-Stocked
Min.: 1
Mult.: 1

SOM-6882 COM Express Basic Module Intel Celeron 4305UE 2 GHz 8.5 V to 20 V 2-Wire, DDI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0, VGA 0 C + 60 C 95 mm x 95 mm
Terasic Technologies System-On-Modules - SOM Apollo S10 SoM Board Non-Stocked
Min.: 1
Mult.: 1
Apollo Series Intel Stratix S10 64 GB 64 GB 12 V Ethernet, GPIO, UART, USB