ADRV9364-Z7020

Analog Devices
584-ADRV9364-Z7020
ADRV9364-Z7020

Mfr.:

Description:
System-On-Modules - SOM RF System on Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
69
Expected 2026-03-19
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,068.35 $2,068.35
10 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: System-On-Modules - SOM
RoHS:  
ADRV9364
100 mm x 62 mm
Xilinx
XC7Z020-1CLG400I
800 MHz, 6 GHz
1 GB
1 GB
4.5 V to 5.5 V
Ethernet, SDIO, UART, USB 2.0
- 40 C
+ 85 C
100 mm x 62 mm
Bulk
Brand: Analog Devices
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: RadioVerse
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8517629990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1

ADRV9364-Z7020 SDR 1x1 System-On-Module

Analog Devices ADRV9364-Z7020 is a low-power Software Defined Radio (SDR) 1x1 System-On-Module (SOM). The ADRV9364-Z7020 combines the integrated AD9364 RF Agile Transceiver™ with the Xilinx Z7020 Zynq®-7000 All Programmable SoC. Fully tested and verified, the SOM integrates the high-speed programmable logic and the RF signal path. ADRV9364-Z7035 provides a single RF receive and transmit path from 70MHz to 6GHz. The Analog Devices ADRV9364-Z7035 forms the RF-to-baseband signal processing core of a wireless communications system. Carrier cards are available for fast prototyping. Simulation and code generation tools allow the ADRV9364-Z7020 to integrate seamlessly with Xilinx Vivado® Design Suite. Production-ready and industrial temperature rated, the ADRV9364-Z7020 conforms to MIL-STD 202G for thermal, vibration, and shock.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.