SOM-SD510

AMobile Solutions
33-SOM-SD510
SOM-SD510

Mfr.:

Description:
System-On-Modules - SOM Amobile Genio 510 SOM (MT8370, WiFi 5, SODIMM-260)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$201.47 $201.47

Product Attribute Attribute Value Select Attribute
AMobile Solutions
Product Category: System-On-Modules - SOM
RoHS:  
Genio 510
ARM
ARM Cortex-A55, ARM Cortex-A78
6.4 GHz
GPIO, I2C, SPI, USB
+ 10 C
+ 60 C
69.7 mm x 50 mm
Bulk
Brand: AMobile Solutions
Memory Size: 8 GB
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC5.1
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Tradename: Genio
Part # Aliases: 7405100001028M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

SoM-SD510 Arm® System-on-Module

AMobile Solutions SoM-SD510 Arm® System-on-Module is powered by the MediaTek Genio 510 processor and integrates a Mali-G57 MC2 GPU and an AI accelerator. This module features 8GB LPDDR4X RAM, 64GB eMMC 5.1 storage, and supports Android 14 and Yocto 4.0 operating systems. The SoM-SD510 SoM offers Wi-Fi® 5, Bluetooth® 5.1, and Gigabit Ethernet. This module supports various display interfaces, including HDMI and DisplayPort up to 4K@60fps, eDP, and MIPI DSI, while camera support is provided via dual MIPI CSI. The SoM-SD510 SoM operates within the -10°C to 60°C (commercial) and -20°C to 85°C (extended) temperature ranges, with 10-year product longevity. This module comes in 69.7mm x 50mm dimensions and is suitable for lightweight AI and IoT applications.