SYS-A62-QUAD-CLCA

SECO
743-SYSA62QUADCLCA
SYS-A62-QUAD-CLCA

Mfr.:

Description:
Single Board Computers SBC-A62-J System, QUAD version (CPU 1GHz i.MX6Q Quad) w/Large Heatsink, commercial temperature

Availability

Stock:
Not Available

Pricing (CAD)

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Single Board Computers
REACH - SVHC:
SBC-A62-J
NXP
i.MX 6Quad
ARM Cortex A9
1 GHz
2 GB
1 GB
12 V
Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232/485, SPI, UART, USB 2.0
0 C
+ 60 C
110 mm x 86.5 mm
Brand: SECO
Memory Type: DDR3L
Number of Cores: 4 Core
Product Type: Single Board Computers
Factory Pack Quantity: 4
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SYS-A62 Single Board Computers

SECO SYS-A62 Single Board Computers (SBCs) come with NXP i.MX6 single-, dual-, and quad-core processors with Arm® Cortex®-A9 cores. These SBCs are available in four configurations such as SYS-A62-SOLO-CSCW (i.MX6 Solo), SYS-A62-LITE-CSCW (i.MX6 DualLite), SYS-A62-PLUS-CLCW (i.MX6 DualPlus), and SYS-A62-QUAD-CLCW (i.MX6Q Quad). SECO SYS-A62 SBCs feature up to 2GB DDR3L onboard memory and 2D/3D dedicated graphics processors. Typical applications include digital signage infotainment, IoT, and Point of Sales (POS).