Computing Single Board Computers

Results: 1,002
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging


Seeed Studio Single Board Computers The factory is currently not accepting orders for this product. 22In Stock
Min.: 1
Mult.: 1

Intel Celeron J4125 Celeron J4125 2 GHz
Advantech Single Board Computers LGA1151 FSBC/VGA/DVI/2LAN/HISA,w/o LPT, 2In Stock
Min.: 1
Mult.: 1

Advantech Single Board Computers LGA2011 C612 FSHB Xeon E5/DDR4(Reg)/VGA 2In Stock
Min.: 1
Mult.: 1
Intel Xeon E5-2600 v3 Xeon E5-2600 v3 256 GB 0 GB - 12 V, - 5 V, 3.3 V, 5 V, 12 V Audio, Ethernet, GPIO, PCI, PCIe, SATA, Serial, USB 3.0, VGA 0 C + 40 C 338 mm x 122 mm
GIGAIPC Single Board Computers mITX-2748A Mini-ITX Embedded Motherboard with AMD Ryzen V2748 Embedded Processor, Dual Channel DDR4 memory, PCIe, 4 x COM, 1 x SATA 6Gb/s, 10 x USB 10In Stock
Min.: 1
Mult.: 1

Mini-ITX AMD Ryzen V2748 Ryzen V2748 2.9 GHz to 4.25 GHz 0 C + 60 C

GHI Electronics Single Board Computers SITCore FEZ Feather SBC 12In Stock
Min.: 1
Mult.: 1

Feather SC20100 SC20100 USB


SparkFun Single Board Computers RP2040 Thing Plus 10In Stock
Min.: 1
Mult.: 1
Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 3.3 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 58.42 mm x 22.86 mm
Advantech Single Board Computers C2D LGA775 mATX FSB1066 2VGA/ GbE/10COM 2In Stock
Min.: 1
Mult.: 1

Micro-ATX Intel Celeron, Core 2 Duo, Pentium 4/Dual Celeron, Core 2 Duo, Pentium 4/Dual 2 GHz to 3.4 GHz 4 GB 0 GB - 12 V, 3.3 V, 5 V, 12 V Audio, EIDE, Ethernet, GPIO, LVDS, Parallel, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0 0 C + 60 C 244 mm x 244 mm
Advantech Single Board Computers LGA1151 ATX Q170/2LAN/2DVI/VGA/6COM 2In Stock
Min.: 1
Mult.: 1

Advantech Single Board Computers LGA1151 ATX Q170/2LAN/2DVI/VGA/6COM(MIT) 1In Stock
Min.: 1
Mult.: 1

Advantech Single Board Computers LGA1151 ATX Q370/2LAN/DP/DVI/VGA,I210 1In Stock
Min.: 1
Mult.: 1

Advantech Single Board Computers PICMG 1.3 H/S SHB, C236, 2GbE, w/o LPT 1In Stock
Min.: 1
Mult.: 1
SHB Half-size Intel Core i3/i5/i7, Xeon Core i3/i5/i7, Xeon 3.9 GHz 32 GB 12 V Audio, DP, DVI-D, Ethernet, GPIO, mPCIe, mSATA, PCIe, PS/2, RS-232, USB 2.0, USB 3.0, VGA 0 C + 60 C 167.64 mm x 126.39 mm
Advantech Single Board Computers LGA1155 B65 FSHB with DDR3/Core i7/VGA/1 1In Stock
Min.: 1
Mult.: 1

PCE-5126 Intel Celeron, Core i3/i5/i7, Pentium, Xeon Celeron, Core i3/i5/i7, Pentium, Xeon 2.5 GHz to 3.4 GHz 16 GB 0 GB - 12 V, - 5 V, 3.3 V, 5 V, 12 V Audio, Ethernet, Parallel, PCI, PCIe, PS/2, RS-232, SATA, USB 2.0, VGA 0 C + 60 C 338 mm x 122 mm
SparkFun Single Board Computers The SparkFun Raspberry Pi Zero W Camera Kit provides you with a pan/tilt camera controlled via a Raspberry Pi Zero W. This kit consists of parts that are easy to assemble and program expanding the Raspberry Pi Zero W's IoT capabilities and highly ta 4In Stock
Min.: 1
Mult.: 1
Raspberry Pi Zero W
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1807B a. 3.35GHz 45W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp 8In Stock
Min.: 1
Mult.: 1
3.5 in AMD Ryzen V1807B Ryzen V1807B 3.35 GHz 32 GB 0 GB 12 V to 24 V Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 146 mm x 102 mm
Onion Single Board Computers Omega2 LTE Global Model
203Expected 2026-06-25
Min.: 1
Mult.: 1

MediaTek MT7688 MIPS24KEc 580 MHz 128 MB 128 MB 5 V Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 80 mm x 50 mm
DFRobot Single Board Computers LattePanda 3 Delta 864 - The Fastest Pocket-sized Windows/Linux Single Board Computer (8GB RAM/64GB eMMC)
116On Order
Min.: 1
Mult.: 1

3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Single Board Computers The NVIDIA Jetson Orin Nano Super Developer Kit is a compact, high-performance platform designed to bring generative AI capabilities to small edge devices. With up to 67 TOPS of AI performance, it delivers a significant 1.7X performance boost over i
133On Order
Min.: 1
Mult.: 1

NVIDIA 0 C + 50 C 100 mm x 80 mm x 25 mm Bulk
BeagleBoard by Seeed Studio Single Board Computers BeagleBone Black
3,225Expected 2026-06-05
Min.: 1
Mult.: 1
BeagleBone Black Texas Instruments AM3358BZCZ100 ARM Cortex A8 1 GHz 512 MB 512 MB 5 V Ethernet, JTAG, micro HDMI, Micro SD, Serial, USB 2.0 86.36 mm x 53.34 mm
Seeed Studio Single Board Computers reComputer J3011-Edge AI Device with NVIDIA Jetson Orin Nano 8GB module, 4xUSB 3.2, WiFi/BT, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD
21On Order
Min.: 1
Mult.: 1

reComputer NVIDIA Jetson Orin Nano 625 MHz 9 V to 19 V USB - 10 C + 60 C 130 mm x 120 mm x 58.5 mm
Advantech PCE-7132G2-00A2
Advantech Single Board Computers LGA1200 W480E FSHB DDR4/Xeon W/VGA, w/o 1In Stock
Min.: 1
Mult.: 1
Intel Core i3/i5/i7/i9, Pentium, Xeon Core i3/i5/i7/i9, Pentium, Xeon 1.8 GHz to 3.7 GHz 64 GB 0 GB 3.3 V, 5 V, 12 V Audio, COM, DP, DVI-D, Ethernet, GPIO, PCI, PCIe, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 338 mm x 122 mm
Raspberry Pi Single Board Computers Raspberry Pi4/1GB
27,539On Order
Min.: 1
Mult.: 1

Pi 4 Bulk
Raspberry Pi Single Board Computers Raspberry Pi4/2GB
16,555On Order
Min.: 1
Mult.: 1
Max.: 25

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 2 GB 5 V Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi4/4GB
22,016On Order
Min.: 1
Mult.: 1

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 4 GB 5 V Ethernet, GPIO, HDMI, USB, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi4/8GB
14,729Expected 2026-09-25
Min.: 1
Mult.: 1

Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 8 GB 5 V Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi Zero 2 W with Header
7,035On Order
Min.: 1
Mult.: 1

Bulk