AR Single Board Computers

Results: 1,014
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IBASE Single Board Computers AMD Ryzen Embedded V1000 Series 3.5" SBC N/A
Min.: 1
Mult.: 1

IB918F 3.5 in AMD APU V1202B APU V1202B 2.3 GHz to 3.3 GHz 32 GB 0 GB 12 V to 24 V Audio, eDP, Ethernet, HDMI, LVDS, RS-232/422/485, SATA, USB 2.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers AMD Ryzen Embedded R1000 3.5" SBC Non-Stocked
Min.: 1
Mult.: 1

IB918F 3.5 in AMD APU R1505G APU R1505G 2.4 GHz to 3.3 GHz 32 GB 0 GB 12 V to 24 V Audio, eDP, Ethernet, HDMI, RS-232/422/485, SATA, USB 2.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers AMD Ryzen Embedded V1000 Series 3.5" SBC Non-Stocked
Min.: 1
Mult.: 1

IB918F 3.5 in AMD APU V1605B APU V1605B 2 GHz to 3.6 GHz 32 GB 0 GB 12 V to 24 V Audio, eDP, Ethernet, HDMI, LVDS, RS-232/422/485, SATA, USB 2.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers Non-Stocked
Min.: 1
Mult.: 1
IB919 3.5 in Intel Core i7-8665UE Core i7-8665UE 1.7 GHz 32 GB 0 GB 9 V to 24 V Audio, DP, eDP, Ethernet, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.1, USB Type-C 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5" Intel Celeron 4305UE (2.0GHz) onboard, w/ I211AT GbE LAN x1 + I219V GbE LAN x1, DP + eDP or LVDS, USB Type-C (USB3.1 + DisplayPort) , SATA III x2, COMx4, M.2 x 2 (M2280 & E2230) , DC-in ( 9V-24V), EuP/ErP , TPM(2.0), Optional Heatsink, w/o cabl Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Core i3-8145UE (2.2GHz/3.9GHz) onboard, w/ I211AT GbE LAN x1 + I219V GbE LAN x1, DP + eDP or LVDS, USB Type-C (USB3.1 + DisplayPort) , SATA III x2, COMx4, M.2 x 2 (M2280 & E2230) , DC-in ( 9V-24V), EuP/ErP , TPM(2.0), Optional Heatsink, w/ Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" AMD Ryzen V2718 Octa APU (1.7GHz 4.15GHz) on board 3.5-inch Dick-Size w / dual LAN, 2x DisplayPort (DP+ Type C), eDP & LVDS, DC-in (12V 24V), EuP/ErP, TPM(2.0), Optional Heatsink, w/o cable kit , (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

3.5 in AMD Ryzen V2718 Ryzen V2718 1.7 GHz to 4.15 GHz 64 GB 12 V to 24 V Ethernet, USB 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",i5-1145G7E,V/2GL,eDP/LVDS/DP*2,2COM,TPM2.0 Non-Stocked
Min.: 1
Mult.: 1

3.5 in Intel Core i5-1145G7 Core i5-1145G7 64 GB 12 V to 24 V Ethernet, USB 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",i7-1185G7E,V/2GL,eDP/LVDS/DP*2,2COM,TPM2.0 Non-Stocked
Min.: 1
Mult.: 1

3.5 in Intel Core i7-1185G7E Core i7-1185G7E 64 GB 12 V to 24 V Ethernet, USB 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5" Intel Celeron 6305E(1.8GHz) onboard, w/ I211AT GbE LAN x1 + I219V GbE LAN x1, eDP + LVDS+ DPx 2 , SATA III x2, COMx2, M.2 x 3 (M2280 & E2230& B3052) , DC-in ( 12V-24V), Support EuP/ErP, TPM(2.0), Optional Heatsink, w/o cable kit(IB76A-2) , (RoHS Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5",i3-1115G4E,V/2GL,eDP/LVDS/DP*2,2COM,TPM2.0 Non-Stocked
Min.: 1
Mult.: 1

3.5 in Intel Core i3-1115G4E Core i3-1115G4E 64 GB 12 V to 24 V Ethernet, USB 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5" Intel Core i5-1340PE onboard, w/ I226LM + I226V 2.5G LAN, 2x DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2 (M2280/ E2230/ B3052),DC in (12V-24V), iAMT16.1, fTPM,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Core I5-1335UE onboard, w/ I226LM + I226V 2.5G LAN, 2x DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2 (M2280/ E2230/ B3052),DC in (12V-24V), iAMT16.1, fTPM, Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Core-i7-1370PE onboard, w/ I226LM + I226V 2.5G LAN, 2x DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2 (M2280/ E2230/ B3052),DC in (12V-24V), iAMT16.1, fTPM,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Core-i7-1370PRE onboard, w/ 2 x I226IT 2.5G LAN, 2x DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2 (M2280/ E2230/ B3052),DC in (12V-24V), iAMT16.1, fTPM,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Core-Ultra 5 135H (18M Cache, up to 4.60 GHz)onboard, w/ I226LM + I226V 2.5G LAN, HDMI +DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2(M2280/ E2230/ B3052),DC in (12V-24V), iAMT18 ,dTPM(2.0) ,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2 Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Core-Ultra 5 135U (12M Cache, up to 4.40 GHz)onboard, w/ I226LM + I226V 2.5G LAN, HDMI +DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2(M2280/ E2230/ B3052),DC in (12V-24V), iAMT18 ,dTPM(2.0) ,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2 Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Core-Ultra 7 165U (12M Cache, up to 4.90 GHz)onboard, w/ I226LM + I226V 2.5G LAN, HDMI +DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2(M2280/ E2230/ B3052),DC in (12V-24V), iAMT18 ,dTPM(2.0) ,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2 Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers 3.5" Intel Core-i7-1370PRE onboard, DDR5 SO-DIMM x 1 , w/ 2 x I226IT 2.5G LAN, 2x DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2 (M2280/ E2230/ B3052), DC in (12V-24V), iAMT16.1, fTPM,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

M.2 2280 Intel i7-1370PRE Intel i7-1370PRE 12 V to 24 V Ethernet, USB - 40 C + 75 C 147 mm x 102 mm Bulk
IBASE Single Board Computers FS, LGA1151 socket for Intel 9th/ 8th generation Core i7/i5/i3 DT Processor , PICMG 1.3, Q370 PCH, w/ I219LM GbE LANx1 + I211ATGbE LANx1 , SATA x 3 , DVI-I +DVI-D+LVDS, COM x 4, M.2 x 2, LPT , Supporting iAMT(11.6) (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers FS, LGA1151 socket for Intel 9th/ 8th generation Xeon /Core i7/i5/i3 DT Processor , PICMG 1.3, C246 PCH, w/ I219LM GbE LANx1 + I210AT GbE LANx1 , SATA x 5 , DVI-I +DVI-D+LVDS, COM x 4, M.2 x 2, LPT , Supporting iAMT(11.6) (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers FS, LGA1151 socket for Intel 9th/ 8th generation Core i7/i5/i3 DT Processor , PICMG 1.3, H310 PCH, w/ I219V GbE LANx1 + I211AT GbE LANx1 , SATA x 2 , DVI-I +DVI-D+LVDS, COM x 4, LPT (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers Non-Stocked
Min.: 1
Mult.: 1
IBASE Single Board Computers Qseven CPU module, Intel x5-E3930 (F-1 stepping) DC SoC (1.3GHz/1.8GHz) +4GB LPDDR4 memory onboard, Support eDP & 1 x DDI, optional heat spreader (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE Single Board Computers Qseven CPU module, Intel x5-E3930 (F-1 stepping) DC SoC (1.3GHz/1.8GHz) +4GB LPDDR4 memory onboard, Support LVDS & 1 x DDI, optional heat spreader (RoHS2) Non-Stocked
Min.: 1
Mult.: 1