AXE-BME20S1AI04A01

Axelera AI
64-AXEBME20S1AI04A01
AXE-BME20S1AI04A01

Mfr.:

Description:
Single Board Computers Metis Compute Board 16GB (SBC) with 1x AIPU, 4 GB of RAM and active cooling, Rev1

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Axelera AI
Product Category: Single Board Computers
M.2
Arm Cortex A55, Arm Cortex A76
4 GB
12 V
Ethernet, GPIO, I2C, SPI, UART, USB
- 20 C
+ 70 C
170 mm x 170 mm x 25 mm
Brand: Axelera AI
Memory Size: 4 GB
Number of Cores: 4 Core
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Power Consumption: 30 W
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Tradename: Metis M.2
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metis® Accelerator Cards & Compute Board

Axelera AI Metis® Accelerator Cards offer a portfolio of M.2 and PCIe cards with a 16GB compute board. The PCIe AI accelerator cards are powered by a quad-core Metis AIPU, providing high-performance inference acceleration, incorporating ease of use, power efficiency, and scalability.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,354.26 $1,354.26