MIO-5375C7-Q4A1

Advantech
923-MIO-5375C7-Q4A1
MIO-5375C7-Q4A1

Mfr.:

Description:
Single Board Computers MIO-5375 A101-3 TGL-U i7-1185G7E FANLESS

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,603.87 $2,603.87

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Intel
Core i7-1185G7E
Core i7-1185G7E
4.4 GHz
64 GB
12 V to 24 V
Audio, RS-232/422/485, SATA, USB
0 C
+ 60 C
146 mm x 102 mm
Brand: Advantech
Chipsets: 300 Series
Code Name: Tiger Lake-UP3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Cores: 4 Core
On-Board Storage Type: DDR4-3200
Power Consumption: 46.8 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
ECCN:
5A992.C

MIO-5375 Single Board Computers

Advantech MIO-5375 Single Board Computers feature the 11th generation Intel® Core™ Processor with Quad/Dual Cores. The SBCs have dual-channel DDR4-3200 with up to 64GB. The boards support 4 simultaneous displays like LVDS/ eDP*, HDMI, DP, USB Type-C.