TACH4NA

Particle
465-TACH4NA
TACH4NA

Mfr.:

Description:
Single Board Computers Tachyon 4GB RAM / 64GB Flash (NorAm), [x1]

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 2026-11-16
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$503.93 $503.93

Product Attribute Attribute Value Select Attribute
Particle
Product Category: Single Board Computers
Qualcomm
QCM6490
Kryo 670
2.4 GHz, 5 GHz, 6 GHz
4 GB
2.9 V to 3.3 V
I2C, SPI
- 17 C
+ 65 C
85 mm x 56 mm
Brand: Particle
Flash: 64 GB
Memory Size: 4 GB
Number of Cores: 8 Core
Product Type: Single Board Computers
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Muon Developer Kit

Particle Muon Developer Kit combines the M404MEA M-SoM and the MUONCB carrier board in a development platform designed for easy prototyping. Intended to be sold and used together, the kit supports cloud connectivity over cellular or dual-band Wi‑Fi® and includes a 40-pin HAT expansion connector for Raspberry Pi-compatible add-on boards.