102110288

BeagleBoard by Seeed Studio
713-102110288
102110288

Mfr.:

Description:
Single Board Computers BeagleBoard X15

In Stock: 140

Stock:
140 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$452.89 $452.89

Product Attribute Attribute Value Select Attribute
BeagleBoard
Product Category: Single Board Computers
BeagleBone
BeagleBoard X15
Texas Instruments
AM5728
ARM Cortex A15, ARM Cortex M4
1.5 GHz
2 GB
2 GB
12 V
Audio, CAN, Ethernet, GPIO, HDMI, I2C, JTAG, PCIe, SATA, SPI, USB 2.0, USB 3.0
106.68 mm x 101.6 mm
Brand: BeagleBoard by Seeed Studio
Memory Type: DDR3L
Number of Cores: 4 Core
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Power Consumption: 60 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 167.832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8471504090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

X15 Single Board Computer

BeagleBoard X15 Single Board Computer is a new member of the BeagleBoard family that measures 4x4.2". The X15 features a core tailored for every computing task. The board offers a highspeed interface for every connectivity need and gives algorithms room to stretch.