ED-Pi5Case-BB

EDATEC
41-ED-PI5CASE-BB
ED-Pi5Case-BB

Mfr.:

Description:
Raspberry Pi Accessories Pi5 Passive Cooling CNC Box, black color

Lifecycle:
New At Mouser

In Stock: 98

Stock:
98 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.49 $21.49

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Raspberry Pi Accessories
RoHS:  
Cases
Aluminum
Raspberry Pi 5 Passive Cooling Aluminum CNC Box
Raspberry Pi 5
Brand: EDATEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 92 mm x 59.4 mm x 25 mm
Packaging: Each
Series: Pi 5 case
Factory Pack Quantity: 54
Subcategory: Computing
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

ED-Pi5Case Raspberry Pi 5 Aluminum CNC Enclosures

EDATEC ED-Pi5Case Raspberry Pi 5 Aluminum CNC Enclosures feature innovative 3D passive cooling technology for the Raspberry Pi 5. Thermal conductive silicone in the bottom portion of the cases transfers heat from the Pi 5 PCB to the large aluminum bottom case. Three thermal conductive silicones transfer heat from the CPU, PMU, and wireless module. The excellent cooling performance can reduce the temperature of the CPU, PMU, and wireless module by up to 20℃ to 25℃ for ED-Pi5Case-B(S/B) and 15℃ for ED-Pi5Case-O(S/B). A precision CNC cut process creates a sharp appearance with an aluminum oxidized surface finish. The ED-Pi5Case-O(S/B) enclosures feature fins, providing a large surface area for heat dissipation.