QS Industrial Box PCs

Results: 2,750
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM5 27In Stock
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail Mount 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
EDATEC Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS4858 DI8 DO2 CAN 7In Stock
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail Mount 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
KUNBUS Industrial Box PCs RevPi Flat S 32 GB WiFi-BT 34In Stock
Min.: 1
Mult.: 1
BCM2711 Arm Cortex A72 1.5 GHz Flash 106 mm x 90 mm x 70 mm DIN Rail Mount IP20 2 x USB A, 1 x Micro-USB 4 x LAN, 1 x WLAN 2 x RS-485 + 55 C - 20 C 11 W 12 VDC 28.8 VDC Polycarbonate (PC)
Seeed Studio Industrial Box PCs reComputer J2021-Edge AI Device with Jetson Xavier NX 8GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System 26In Stock
Min.: 1
Mult.: 1

LPDDR4 130 mm x 120 mm x 50 mm
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i7-1365UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM 5In Stock
Min.: 1
Mult.: 1

Core i7-1365UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB 50In Stock
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
MYIR Industrial Box PCs 8GB LPDDR4X, 64GB eMMC, commerical, with WiFi/BT, with enclosure 15In Stock
Min.: 1
Mult.: 1

170 mm x 93.5 mm x 34.5 mm + 70 C 0 C
Phoenix Contact Industrial Box PCs BL2 BPC 1501E-W 46In Stock
Min.: 1
Mult.: 1

+ 50 C 0 C
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i5-1345UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM 1In Stock
Min.: 1
Mult.: 1

Core i5-1345UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W

Weintek Industrial Box PCs Faceless HMI w/ HDMI-Out 1080P

RISC 1 GB 29.8 mm x 130 mm x 115 mm IP20 + 50 C 0 C 19.2 VDC 28.8 VDC
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i3-1315UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM 1In Stock
Min.: 1
Mult.: 1

Core i3-1315UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 128 GB M.2 SSD 2x COM ports Wi-Fi and Windows 10 Enterprise 2019 LTSC operating system 3In Stock
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C
IEI Industrial Box PCs Fanless embedded system with Intel Celeron J6412 2.0GHz,(up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory 1In Stock
Min.: 1
Mult.: 1

EDATEC Industrial Box PCs 2GB DDR 8GB eMMC Wi-Fi & Bluetooth 4G(US) Module Raspberry Pi certified antenna 4In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 1.5 GHz 2 GB DDR 2.4 GHz, 5 GHz 100 mm x 55 mm x 143 mm 1 x HDMI 8 GB DIN Rail Mount 1 x USB, 2 x USB 2.0 2 Port 2 x RS-232/485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi Metal
EDATEC Industrial Box PCs OpenClaw Mini Unit Based on Raspberry Pi CM5with 4GB DDR, 64GB SD Card and Pink Gold Case 15In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 4 GB LPDDR4 1.48 GHz 100 mm x 100 mm x 19 mm 1 Port + 40 C 0 C 12 W Raspberry Pi OS
EDATEC Industrial Box PCs OpenClaw Mini Unit Based on Raspberry Pi CM5with 4GB DDR, 64GB SD Card and Moonlight Silver Case 15In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 4 GB LPDDR4 1.48 GHz 100 mm x 100 mm x 19 mm 1 Port + 40 C 0 C 12 W Raspberry Pi OS
MYIR Industrial Box PCs 512MB DDR3, 4GB eMMC, industrial 9In Stock
Min.: 1
Mult.: 1

ARM Cortex-A7 1.2 GHz DDR3 194 mm x 158 mm x 32.5 mm 1 x LVDS, 1 x LVDS to HDMI 4 GB 2 x USB 2.0 1 Port 1 x RJ45 + 85 C - 40 C 15 W 9 VDC 15 VDC Linux
Siemens 6AG40210BD001AA1
Siemens Industrial Box PCs SIMATIC IPC BX-21A 1In Stock
Min.: 1
Mult.: 1
AAEON UP Industrial Box PCs UP Squared TWL EdgeWi-Fi 6E AX210Intel N150 Processor.8GB RAM.64GB eMMC 2In Stock
Min.: 1
Mult.: 1

LPDDR5 95 mm x 95 mm x 55 mm + 60 C - 20 C 15 W to 37 W
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 7 265T 1.5GHz (up to 5.3 GHz, 20-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS 3In Stock
Min.: 1
Mult.: 1

Innodisk Industrial Box PCs Edge AI System, Intel Core Ultra 5 135HL, 512G SSD, 16G DDR5, DC 12V, -20 -60C 2In Stock
Min.: 1
Mult.: 1
Core Ultra 5 135HL 16 GB DDR5 4.6 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 Port 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10
Innodisk Industrial Box PCs Edge AI System, Intel Core Ultra 3 105UL, 512G SSD, 16G DDR5, DC 12V, -20 -60C 3In Stock
Min.: 1
Mult.: 1
Core Ultra 3 105UL 16 GB DDR5 4.2 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 Port 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10
MYIR Industrial Box PCs MYD-LT527MN-32E4D-180-I-GK with enclosure 2In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55 1.8 GHz LPDDR4 130 mm x 93.5 mm x 44 mm 1 x DP, 1 x HDMI 32 GB 1 x USB 3.0, 4 x USB 2.0 2 Port 1 x RS232, 2 x RS485 + 85 C - 40 C Linux
IEI Industrial Box PCs Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, CAN-Bus, COM, 12-24V DC and RoHS 2In Stock
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
GIGAIPC Industrial Box PCs QBiX-Pro-EHLA6412H-A2 Industrial system with Intel Celeron J6412 Processor 7In Stock
Min.: 1
Mult.: 1

SoC Intel Celeron J6412 DDR4 178 mm x 125 mm x 52.7 mm + 50 C 0 C