AIR-4100-S3A1U

Advantech
923-AIR-4100-S3A1U
AIR-4100-S3A1U

Mfr.:

Description:
Industrial Box PCs AMD Ryzen 8645HS Edge AI system, TW

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,172.60 $2,172.60

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
96 GB
DDR5
5.1 GHz
240 mm x 190 mm x 380.7 mm
8845HS
1 Port
Desk Mount
6 Port
+ 45 C
0 C
108.85 W
100 VAC
240 VAC
Brand: Advantech
Processor Brand: Ryzen
Product Type: Industrial PCs
Series: AIR-410
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIR-410 AIR Edge AI Servers

Advantech AIR-410 AIR Edge Artificial Intelligence (AI) Servers deliver high AI performance that leverages AMD Ryzen™ embedded devices with integrated neural processing units (NPUs). The NPUs enhance AI inference efficiency and precision. Traditional CPU and GPU elements allow the architecture to deliver performance up to 39TOPS. Advantech AIR-410 supports dual-channel DDR5 memory and PCIe Gen4, providing high computing power with flexible TDP options and thermal solutions. These AIR edge servers are ideal for industrial automation, healthcare devices, and machine vision applications.