10JD3801T00XH

NexCOBOT
230-10JD3801T00XH
10JD3801T00XH

Mfr.:

Description:
Industrial Box PCs Edge AI Computer

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
1
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,782.96 $2,782.96

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Industrial Box PCs
RoHS:  
ARM Cortex A78AE
LPDDR5
137 mm x 133 mm x 70.4 mm
+ 55 C
- 10 C
Brand: NexCOBOT
Processor Brand: NVIDIA
Product Type: Industrial PCs
Series: Coeus-3801T
Subcategory: Computing
Tradename: NexCOBOT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Coeus - 3801T Edge AI Computer

NexCOBOT Coeus - 3801T Edge AI Computer features NVIDIA® Jetson Orin™ NX module that offers up to 100TOPS of AI performance. This AI computer offers fanless passive cooling and a wide temperature design. The Coeus - 3801T AI computer supports a variety of AI frameworks and 4G/WiFi. This AI computer operates within the -10°C to 55°C temperature range. Typical applications include AI reasoning and robot development.