HMI Displays & Panel PCs

Results: 4,213
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,8GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS4858 DI8 DO2 CANand a supercapacitor module. 17In Stock
6On Order
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 8 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI Raspberry Pi CM5 Wifi & Bluetooth 4GB RAM 32GB Emmc 1 WiFi antenna supercapacitor module 24In Stock
18Expected 2026-10-16
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD 2.402 GHz to 2.48 GHz I2C 9 VDC to 36 VDC CAN, USB 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
Advantech HMI Displays & Panel PCs 10.1" WUXGA Ind. Monitor, w/ PCAP touch,HDMI, DP 6In Stock
Min.: 1
Mult.: 1

Weintek HMI Displays & Panel PCs (optional Wi-Fi with M02 Module addition)

19.2 VDC to 28.8 VDC 0 C + 55 C
Advantech HMI Displays & Panel PCs 21.5" Pcap,FHD 250nits,i5-1145G7E,8G ,Bl 2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with Celeron J6412 2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel
ADLINK Technology HMI Displays & Panel PCs 21.5", SP-TGL, i5-1145G7E, 8GB RAM, 128GB SSD, AC-in 1In Stock
Min.: 1
Mult.: 1
Medical Panel PC Capacitive Intel Intel Core i5-1145G7E FHD TFT 50 Hz/60 Hz 64 GB 8 GB 12 VDC, 100 V to 240 V Ethernet, HDMI, USB 1920 x 1080 21.5 in 0 C + 40 C 520 mm x 61 mm x 335 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1280 x 800 10.1 in 0 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1920 x 1080 15.6 in 0 C + 60 C 383.15 mm x 232.79 mm x 65.1 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 309.19 mm x 67.6 mm
Phoenix Contact HMI Displays & Panel PCs TP6070-WVPS 7" Display 16In Stock
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 800 x 480 7 in - 20 C + 50 C
Bridgetek HMI Displays & Panel PCs 2.1-inch Rotary Dial TFT Display 4In Stock
Min.: 1
Mult.: 1

5 V RS-485, USB 480 x 480 2.1 in - 20 C + 70 C
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, 1280*800 with touch panel,without Pi5,with 32GB SD Card 18In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 0 GB 0 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs Pi5 Panel PC 10.1" HMI, 1280*800 with touch panel, with Pi5 4GB, with 32GB SD card, PoE not supported 24In Stock
9Expected 2026-08-21
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1280*800 with touch panel,with Pi5 4GB, with 128 G SSD,with PoE module 7In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 8 GB 8 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,with Pi5 4GB,with 32GB SD Card 26In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE 10In Stock
15Expected 2026-09-28
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 39.6 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE 8In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 40.6 mm
Seeed Studio HMI Displays & Panel PCs reTerminal DM 7In Stock
59On Order
Min.: 1
Mult.: 1

Industrial Grade Capacitive Broadcom BCM2711 1.5 GHz 12 V to 24 V 1280 x 800 10.1 in - 10 C + 50 C 259.4 mm x 191 mm x 42.2 mm
Advantech HMI Displays & Panel PCs 15.6" FHD Ind. Monitor, w/ PCAP touch 5In Stock
Min.: 1
Mult.: 1

USB 1920 x 1080 15.6 in - 20 C + 60 C
Advantech HMI Displays & Panel PCs 21.5" WXGA Ind. Monitor, w/ PCAP touch 4In Stock
Min.: 1
Mult.: 1

PCAP Touchscreen 24 V USB 1920 x 1080 21.5 in - 20 C + 60 C 558.4 mm x 349.8 mm x 53.2 mm
Schneider Electric HMI Displays & Panel PCs 7"W basic modular terminal, GP-ProEX 2In Stock
5Expected 2026-08-25
Min.: 1
Mult.: 1
Resistive TFT LCD 500 kB 500 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 145.6 mm x 108.23 mm x 41.4 mm

Weintek HMI Displays & Panel PCs 10.1 Advanced HMI (optional Wi-Fi with M02 Module addition)

19.2 VDC to 28.8 VDC 0 C + 50 C

Weintek HMI Displays & Panel PCs 10.1 Advanced HMI, High Resolution, Class 1 Div 2 (optional Wi-Fi with M02 Module addition)

19.2 VDC to 28.8 VDC 0 C + 55 C

Weintek HMI Displays & Panel PCs 15.6 Advanced HMI, Quad-Core, Capacitive Touch, Full HD 1080P Resolution

19.2 VDC to 28.8 VDC 0 C + 50 C