B4 Embedded Box Computers

Results: 634
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
VIA Embedded Box Computers AMOS-9000 system with NVIDIA Jetson Orin Nano SoC, 8GB RAM, 128GB SSD & I/O Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers NVIDIA ARM Cortex A78AE A78AE 1.5 GHz 12 VDC to 24 VDC CAN, UART, USB - 20 C + 60 C 150 mm x 105.2 mm x 66.7 mm x
VIA Embedded Box Computers AMOS-9100 system with NVIDIA Jetson Orin NX SoC, 8GB RAM, 128GB SSD & I/O Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers NVIDIA Arm Cortex A78AE A78AE 2 GHz 8 GB 12 VDC to 24 VDC CAN, Ethernet, UART, USB - 20 C + 60 C 160.05 mm x 105.2 mm x 66.7 mm
VIA Embedded Box Computers AMOS-9100 system with NVIDIA Jetson Orin NX SoC, 8GB RAM, 128GB SSD, PoE & LoRa Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers NVIDIA Arm Cortex A78AE A78AE 2 GHz 8 GB 12 VDC to 24 VDC CAN, Ethernet, UART, USB - 20 C + 60 C 160.05 mm x 105.2 mm x 66.7 mm
VIA Embedded Box Computers ARTiGO A5000 system with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers MediaTek ARTiGO A5000 2.2 GHz 8 GB 8 GB 12 V Audio, Ethernet, GDMI, LVDS, Micro USB 2.0, USB 3.1 - 20 C + 60 C 118.61 mm x 82.2 mm x 37.6 mm
IEI Embedded Box Computers Fanless embedded system with Intel Celeron J6412 2.0GHz (up to 2.6 GHz, Quad Core, TDP 10W), on board 8GB LPDDR4x memory, 1 x RS-232/422/485, 4 xC 3.2, 21 xMI HD x 2.5GbE Lan, 12V DC, Powder paint, RoHS Non-Stocked Lead-Time 11 Weeks

Embedded Box Computers
Advantech Embedded Box Computers Intel Core i5-1145G7E HDMI+VGA+3*GbE+4*C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Embedded Box Computers
Advantech ARK-1222-S5A1
Advantech Embedded Box Computers Intel x7433RE1.5G 2HDMI+2LAN+4COM+16G RAM -40-70 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Embedded Box Computers
Advantech ARK-2121L-U0A2U
Advantech Embedded Box Computers Celeron J1900 D1 2.0GHz 9-36VDC VGA HDMI, MIT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Embedded Box Computers
Eurotech Embedded Box Computers Catalyst 1.1GHZ 2GB SSD WR LINUX, GPS
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Atom Z510P 1.1 GHz 2 GB 36 V LED, microSDHC, RS-232, SIM, USB, VGA - 30 C + 80 C 254 mm x 129 mm x 57 mm
IBASE ABP-IP701
IBASE Embedded Box Computers 1x PCI-E(x16) + 1 x PCI-E(x4) Riser card for AMS200/AMS210 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
IBASE ABP-IP702
IBASE Embedded Box Computers 1x PCI + 1x PCI-E(x16) Riser card for AMS200/AMS210 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
IBASE ABP-IP703
IBASE Embedded Box Computers 2x PCI Riser card for AMS200/AMS210 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
IBASE MPT-1000RM
IBASE Embedded Box Computers MPT-1000R with MBT-1001R (Intel E3950) processor, 4GB DDR3L ECC RAM, 24VDC(-25%/+30%), w/o OS, PSU and storage (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IBASE MPT-1000V8GM
IBASE Embedded Box Computers MPT-1000V with MBT-1002V (Intel E3950), 8GB LPDDR4 RAM onboard , 9 32VDC input(12V 32VDC if connected with backup power), ignition detection, w/o OS, PSU and storage Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
IBASE MPT-1000VM
IBASE Embedded Box Computers MPT-1000V with MBT-1002V (Intel E3950), 4GB LPDDR4 RAM onboard , 9 32VDC input(12V 32VDC if connected with backup power), ignition detection, w/o OS, PSU and storage Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
IBASE MPT-1000VNM
IBASE Embedded Box Computers MPT-1000V with MBT-1002V (Intel N3350), 4GB LPDDR4 RAM onboard , 9 32VDC input(12V 32VDC if connected with backup power), ignition detection, w/o OS, PSU and storage Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
IBASE MPT-3000RSHVM
IBASE Embedded Box Computers MPT-3000R with MBT-3001R (Intel E3845) w/ 2x 2GB DDR3L-1333, SSD bay, No PSU, No storage (RoHS) 72/110VDC Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IBASE MPT-3000RSM
IBASE Embedded Box Computers MPT-3000R with MBT-3001R (Intel E3845) w/ 2x 2GB DDR3L-1333, SSD bay, No PSU, No storage (RoHS) 24VDC Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IBASE MPT-3000VSM
IBASE Embedded Box Computers MPT-3000V with MBT-3001V (Intel E3845) w/ 2x 2GB DDR3L-1333, SSD bay, No PSU, No storage (RoHS) e/E-Mark Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IBASE USB-3K
IBASE Embedded Box Computers AC, Optional USB 3.0 cable + bracket for 2 x USB 3.0 ports from iBASE onboard 20-pin BLUE color box header (C502USB03K0011000P) Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
Kontron 1057-2630
Kontron Embedded Box Computers AC/DC Adapter 24V/150W KBox C-10x-x Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
Kontron 1059-5711
Kontron Embedded Box Computers BGNT AC/DC Adapter 24V/60W KBox A-103 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
Kontron 46015-0000-00-0
Kontron Embedded Box Computers mITX-CFL-S C246 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
Kontron 78510901-402
Kontron Embedded Box Computers LRU, COBALT 901, E3-1505L, RSSD Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
Kontron 78510901-403
Kontron Embedded Box Computers LRU, COBALT 901, E3-1505L, 1553, RSSD Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers