UV Computer-On-Modules - COM

Results: 1,558
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology ETX-BT-E3827-NO AUDIO
ADLINK Technology Computer-On-Modules - COM ETX Module with Intel Baytrial Atom E3827 1.75 GHz 542/792 (Turbo) 8W (2C/1333), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1

ADLINK Technology ETX-BT-J1900-NO AUDIO
ADLINK Technology Computer-On-Modules - COM ETX Module with Intel Baytrial J1900 2 GHz 688/792(Turbo) 10W (4C/1333), NO AUDIO Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology Express-KL-i7-7820EQ/TPM2.0/US
ADLINK Technology Computer-On-Modules - COM Basic COM Express Type6 module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset, TPM2.0, for US Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i7-7820EQ QM175 3 GHz 32 GB 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA, Video 0 C + 60 C 125 mm x 95 mm
ADLINK Technology t2Express-KLE-E3-1505L v6
ADLINK Technology Computer-On-Modules - COM t2Express-KLE-E3-1505L v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505L v6 processor at 2.2/3.0GHz with CM238 chipset, ETT -40 to +85 Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Xeon E3-1505M CM238 3 GHz 32 GB 0 GB 8 MB 12 V Audio, DDI, eDP, LVDS, PCIe Gen3x4/8/16, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 125 mm x 95 mm


SoMLabs Computer-On-Modules - COM Non-Stocked
Min.: 1
Mult.: 1


NexCOBOT Computer-On-Modules - COM COM Express Type 6, Basic Module, 7th Gen Kabylake Core i7-7820EQ (4C8T, 3.7G, 45W), QM175, DDR4 x2, 2xDDI(DP/HDMI/DVI),VGA, LVDS, USB3.0 x4, USB2.0 x8, GbE x2, SATA x4, PCIex16, eight PCIe x1 Non-Stocked
Min.: 1
Mult.: 1

Intel Core i7-7820E 12 VDC - 15 C + 60 C 95 mm x 125 mm

NexCOBOT Computer-On-Modules - COM COM Express Type 6, Basic Module, 7th Gen Kabylake CoreCPU i5-6440EQ (4C4T, 3.7G, 45W), QM175, DDR4 x2, 2xDDI(DP/HDMI/DVI),VGA, LVDS, USB3.0 x4, USB2.0 x8, GbE x2, SATA x4, PCIex16, eight PCIe x1 Non-Stocked
Min.: 100
Mult.: 10

Intel ICES 674-644-EQ 12 VDC - 15 C + 60 C 95 mm x 125 mm

NexCOBOT Computer-On-Modules - COM COM Express Type 6, Basic Module, Embedded Intel Core i5-8400H processor with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 x USB2.0 / 4 SATA 3.0 and GBE, Non-Stocked
Min.: 1
Mult.: 1

Intel Core i5-8400H 12 VDC 0 C + 60 C 125 mm x 95 mm

NexCOBOT Computer-On-Modules - COM COM Express Type 6, Basic Module, Embedded Intel Core i7-8850H processor with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 x USB2.0 / 4 SATA 3.0 and GBE, Non-Stocked
Min.: 100
Mult.: 10

Intel Core i7-8850H 12 VDC 0 C + 60 C 125 mm x 95 mm
NexCOBOT Computer-On-Modules - COM COM Express Type 6, Basic Module, 8th/9th Generation Intel Core LGA1151 Processor(MAX TDP:35W),C246 PCH with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 Non-Stocked
Min.: 1
Mult.: 1

Intel 12 VDC 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COMe-A41-CT6 w/Bay Trail-I E3815 a.1.46 GHz SC - eMMC 16GB - LVDS - GBE and 3x PCIe x1 - Ind. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 4
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-B09-BT6 w/ Intel Core i7-6822EQ, PCH - QM175, LVDS (B1), DP SU DDI3 (B3), no TPM Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-6822EQ CM236 PCH, CM238 PCH 2 GHz 8 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-B09-BT6 w/ Intel Kaby Lake Core i3-7100E, PCH - QM175, VGA - Comm.Temp Non-Stocked
Min.: 4
Mult.: 4
SECO Computer-On-Modules - COM COMe-B09-BT6 w/ Intel Kaby Lake Core i7-7820EQ, PCH - QM175, eDP, DP on DDI3 - Comm.Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 4
SECO Computer-On-Modules - COM COMe-C08-BT6 w/Intel i7-9850HE Hexa core a.2.6GHz (4.6GHZ in Turbo Boost), 12MB Chace, 45W TDP + ChipsetQM370 (AMT), EDP 2line;VGA; DP++ (DDI1); DP++ (DDI2); HDMI (DDI3) - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-9850HE CM246 PCH, HM370,QM370 2.7 GHz 9 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C08-BT6 w/Intel i7-9850HE Hexa core @2.6GHz (4.6GHZ in Turbo Boost), 12MB Cache, 45W TDP + ChipsetQM370 (AMT), TPM 2.0, EDP 4line; 3x DP++ Non-Stocked
Min.: 12
Mult.: 4
SECO Computer-On-Modules - COM COMe-C08-BT6 w/Intel Core i7-9850HL , Hexa Core a.1.9GHz, 9MB Cache, 25W TDP + Chipset QM370 + EDP 4l; VGA; DP++ (DDI1); DP++ (DDI2); DP++ (DDI3) - Comm.Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-9850HE CM246 PCH, HM370,QM370 2.7 GHz 9 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C08-BT6 w/Intel Celeron G4930E, Dual Core a.2.4GHz, 2MB Cache, 35W TDP + Chipset HM370, TPM 2.0, LVDS; 3x DP++ - Comm.Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 4
SECO Computer-On-Modules - COM COMe-C24-CT6 w/Intel Atom x5-E3930 Dual Core a.1.3 GHz (Burst 1.8GHz), 6.5W TDP, 4w fan, 1xLVDS, 1x DDI & VGA, 5x PCIe x1, 2x USB 3.0, 1xGbE I210, 2x UARTs - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom x5-E3930 1.3 GHz 2 MB 12 VDC I2C, SPI, USB, UART 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 4wire fan - Ind.Range Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 3wire fan - Ind.Range Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C55 w/Intel Whiskey Lake U i7-8665UE Quad Core a. 1.8GHz, 8MB Cache, 15W TDP, 8 PCIE + 0 PEG + 2 SATA, EDP, DP su DDI2, TPMSLB 9670, 3wire FAN, Comm.Temp. Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C55-CT6 w/ Intel i7-8665UE, QC a. 1.7GHz (Turbo Boost 4.4GHz) with HT, 15W TDP (12.5W..25W cTDP), eMMC 32GB, 6 PCIe x1 + 2 Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C55 w/ Intel Whiskey Lake U Celeron 4305UE Dual Core, 5 PCIE + 4 PEG + 2 SATA, LVDS, 4wire Fan, CommTemp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Celeron 4305UE 2 GHz 2 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1606G a. 2.6GHz 15W, GbE I210, eDP, TPM SLB 9670 Q1.2, HUB - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

AMD R1606G 2.6 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm