B4 Computer-On-Modules - COM

Results: 1,481
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology cExpress-SL-i3-6100U
ADLINK Technology Computer-On-Modules - COM cExpress-SL-i3-6100UCompact COM Express Type 6 module with Intel i3-6100U with GT2 level graphics Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6
ADLINK Technology cExpress-SL-i5-6300U
ADLINK Technology Computer-On-Modules - COM cExpress-SL-i5-6300UCompact COM Express Type 6 module with Intel i5-6300U with GT2 level graphics Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

COM Express Compact Type 6
ADLINK Technology cExpress-MTL-165H
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with Meteor Lake Ultra7-MS3 165H 14 core, with Intel 8 core Xe LPG graphics. Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel 165H
ADLINK Technology cExpress-EL-J6426
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Pentium J6426 Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Pentium J6426
ADLINK Technology cExpress-AR-V2516
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with New AMD Ryzen V2516 at 2.1/3.95GHz, Hexa-core processor Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2516 Integrated SoC 2.1 GHz 64 GB 0 GB 3 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-AR-V2546
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with New AMD Ryzen V2546 at 3.0/3.95GHz, Hexa-core processor Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2546 Integrated SoC 3 GHz 64 GB 0 GB 3 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-AR-V2718
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with New AMD Ryzen V2718 at 1.7/4.15GHz, Octa-core processor Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2718 Integrated SoC 1.7 GHz 64 GB 0 GB 4 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-AR-V2748
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with New AMD Ryzen V2748 at 2.9/4.15GHz, Octa-core processor Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2748 Integrated SoC 2.9 GHz 64 GB 0 GB 4 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6211E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6211E Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6211E Integrated SoC 1.3 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6413E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6413E Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6413E Integrated SoC 1.5 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6425E-VGA
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6425E, VGA Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6425E Integrated SoC 1.9 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6425E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6425E Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6425E Integrated SoC 1.9 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-TL-6305E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with 11th Intel Celeron 6305E dual core at 1.8GHz, with Intel UHD graphics. Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Celeron 6305E Integrated SoC 1.8 GHz 64 GB 0 GB 4 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6414RE
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6414RE Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6414RE
ADLINK Technology CEXPRESS-SL-I5-6300U/8GB/ETT/C
ADLINK Technology Computer-On-Modules - COM Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology LEC-MTK-I1200-4G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 4 GB LPDDR4, 64 GB UFS, 0 C to 60 C Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 4 GB 512 kB, 2 MB 5 V CAN, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 2.0, USB 3.0 0 C + 60 C 82 mm x 50 mm
ADLINK Technology COM-HPC-ALT-M128-26
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra M128-26 CPU Non-Stocked
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere M128-26 2.6 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-M96-28
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra M96-28 CPU Non-Stocked
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere M96-28 2.8 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q32-17
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra Q32-17 CPU Non-Stocked
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere Q32-17 1.7 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q32-17-BCM-4x10G
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra Q32-17 CPU, with 4x10GbE Ethernet Non-Stocked
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere Q32-17 1.7 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q64-22
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra Q64-22 CPU Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size E Altera Q64-22 TPM 2.0 2.2 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, PCIe, UART, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-cRLS-i5-13500TE
ADLINK Technology Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i5-13500TE, R680E PCH Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i5-13500TE TPM 2.0 128 GB 0 GB 24 MB 12 V Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 160 mm x 120 mm
ADLINK Technology COM-HPC-cRLS-i7-13700E
ADLINK Technology Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i7-13700E, R680E PCH Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i7-13700TE TPM 2.0 128 GB 0 GB 30 MB 12 V Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 160 mm x 120 mm
ADLINK Technology COM-HPC-cRLS-i9-13900E
ADLINK Technology Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i9-13900E, R680E PCH Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i9-13900TE TPM 2.0 128 GB 0 GB 36 MB 12 V Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 160 mm x 120 mm
ADLINK Technology COM-HPC-sIDH-D2712T
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2712T, 4C-65W Non-Stocked
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2712T 1.9 GHz 256 GB 0 GB 15 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm