UV Computer-On-Modules - COM

Results: 1,540
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel D-1527 Xeon-D 4 core, 2.2GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 2.2 GHz 48 GB 0 GB 6 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel Pentium D1509 processor with 2 Cores, 1.5GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1600 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. 19W TDP, commercia Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Pentium Integrated SoC 1.5 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel Pentium D1508 processor with 2 Cores, 2.2GHz up to 2.6GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1866 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. Featu Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Pentium Integrated SoC 2.2 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel D-1559 Xeon-D 12 core, 1.5GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 18 MB - 40 C + 85 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel D-1539 Xeon-D 8 core, 1.6GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial T Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.6 GHz 48 GB 0 GB 12 MB - 40 C + 85 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module with Intel Pentium D1519 processor with 4 Cores, 1.5GHz up to 2.1GHz core frequency, 6MB Cache with Intel Cache Allocation Technology and 2133 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM ECC memory. F Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 6 MB - 40 C + 85 C 95 mm x 125 mm
ADLINK Technology Computer-On-Modules - COM Express-SL-i5-6440EQBasic COM Express Type6 module with 6th Intel Core i5-6440EQ processor at 2.7/3.4GHz with QM170 chipset N/A
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Core i5-6440EQ QM170 2.7 GHz, 3.4 GHz 32 GB 0 GB 6 MB 8.5 V to 20 V - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-SL-i5-6442EQBasic COM Express Type6 module with 6 Intel Core i5-6442EQ processor at 1.9/2.7GHz with QM170 chipset N/A
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Core i5-6442EQ QM170 1.9 GHz, 2.7 GHz 32 GB 0 GB 6 MB 8.5 V to 20 V - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-SL-i7-6820EQBasic COM Express Type6 module with 6th Intel Core i7-6820EQ processor at 2.8/3.5GHz with QM170 chipset Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 6
ADLINK Technology Computer-On-Modules - COM Express-SL-i7-6822EQBasic COM Express Type6 module with 6 Intel Core i7-6822EQ processor at 2.0/2.8GHz with QM170 chipset Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 6
ADLINK Technology Computer-On-Modules - COM Express-SLE-E3-1505LBasic COM Express Type6 module with 6 Intel Xeon E3-1505L v5 processor at 2.0/2.8GHz with CM236 chipset Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Xeon CM236 2 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KLE-E3-1505L v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505L v6 processor at 2.2/3.0GHz with CM238 chipset Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

COM Express Type 6 Intel Xeon E3-1505M CM238 2.2 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KLE-E3-1505M v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505M v6 processor at 3.0/4.0GHz with CM238 chipset Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

COM Express Type 6 Intel Xeon E3-1505M CM238 3 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KL-i5-7442EQBasic COM Express Type6 module with 7th Intel Core i5-7442EQ processor at 2.1/2.9GHz with QM175 chipset N/A
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i5-7442EQ QM175 2.1 GHz 32 GB 0 GB 6 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KL-i7-7820EQBasic COM Express Type6 module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset Lead-Time 28 Weeks
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i7-7820EQ QM175 3 GHz 32 GB 0 GB 8 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
IBASE ET860-I27
IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Atom E3827 (1.75GHz) onboard, DDR3L SO-DIMM x 2, I210IT x 1, support VGA & DDI x 1, Optional heat spreader (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE ET870-420
IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Pentium N4200 (F-1 stepping) DC SoC (1.3GHz/1.8GHz) onboard,, DDR3L SO-DIMM x 2, I210IT x 1, support eDP & DDI x 2, Optional heat spreader (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE ET875F1-335LVM8G
IBASE Computer-On-Modules - COM COM Express (Type 10), Intel Celeron N3350 (F-1 stepping) DC SoC (1.1GHz/2.4GHz) + LPDDR4 8GB+ 32GB eMMC onboard, support LVDS & DDI x 1, Optional heat spreader(RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE ET875F1-420LVM8G
IBASE Computer-On-Modules - COM COM Express (Type 10), Intel Pentium N4200 (F-1 stepping) QC SoC (1.1GHz/2.5GHz) + LPDDR4 8GB + 32GB eMMC onboard, support LVDS & DDI x 1, Optional heat spreader (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE ET875F1-x7LV8G
IBASE Computer-On-Modules - COM COM Express (Type 10), Intel Atom x7-E3950 (F-1 stepping) QC SoC (1.6GHz/2.0GHz) + LPDDR4 8GB onboard, support LVDS & DDI x 1, Optional heat spreader (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE ET975K-I7e32
IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Core i7-7600U (2.8GHz/3.9GHz) onboard, DDR4 SO-DIMM x 2, , 2x DDI, I219LM x1, TPM(2.0), onboard eMMC 32GB, optional heatsink + cooler or heat spreader (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE ET975K-I7Ve32
IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Core i7-7600U (2.8GHz/3.9GHz) onboard, DDR4 SO-DIMM x 2, 1x DDI+ 1x VGA, I219LM x1, TPM(2.0), onboard eMMC 32GB, optional heatsink + cooler or heat spreader (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE ET975S-I7
IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Core i7-6600U (2.8GHz/3.9GHz) onboard, DDR4 SO-DIMM x 2, 2x DDI, I219LM x1, TPM(2.0), optional heatsink + cooler or heat spreader (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE ET975S-I7e32
IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Core i7-6600U (2.8GHz/3.9GHz) onboard, DDR4 SO-DIMM x 2, 2x DDI, I219LM x1, TPM(2.0), onboard eMMC 32GB, optional heatsink + cooler or heat spreader (RoHS2) Non-Stocked
Min.: 1
Mult.: 1

IBASE ET975S-I7Ve32
IBASE Computer-On-Modules - COM COM Express (Type 6), Intel Core i7-6600U (2.8GHz/3.9GHz onboard, DDR4 SO-DIMM x 2, 1x DDI+ 1x VGA, I219LM x1, TPM(2.0),onboard eMMC 32GB, optional heatsink + cooler or heat spreader (RoHS2) Non-Stocked
Min.: 1
Mult.: 1