CA Computer-On-Modules - COM

Results: 1,505
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL PENTIUM D-1519 1.50GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Non-Stocked
Min.: 100
Mult.: 100

COM Express Compact Type 6 Intel Pentium D1519 1.5 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1529 1.30GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Non-Stocked
Min.: 100
Mult.: 100

COM Express Compact Type 6 Intel Xeon D1529 1.3 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1539 1.60GHZ 8CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Non-Stocked
Min.: 100
Mult.: 100

COM Express Compact Type 6 Intel Xeon D1539 1.6 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1559 1.50GHZ 12CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Non-Stocked
Min.: 100
Mult.: 100

COM Express Compact Type 6 Intel Xeon D1559 1.5 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CELERON G3902E 1.6GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Non-Stocked
Min.: 100
Mult.: 100

COM Express Basic Type 6 Intel Celeron G3902E QM170 1.6 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
Eurotech Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CORE i5-6442EQ 1.9GHZ 4CORE 2xDDR4-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Non-Stocked
Min.: 50
Mult.: 50

COM Express Basic Type 6 Intel Core i5-6442EQ QM170 1.9 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
Eurotech Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CORE i7-6822EQ 2.0GHZ 4CORE 2xDDR4-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Non-Stocked
Min.: 50
Mult.: 50

COM Express Basic Type 6 Intel Core i7-6822EQ QM170 2 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
Eurotech Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3815 1.46GHZ 1CORE 2GB ECC DDR3L 8GB eMMC -20/+70 W/O HEATSINK ROHS Non-Stocked
Min.: 100
Mult.: 100

COM Express Mini Type 10 Intel Atom E3815 1.46 GHz 2 GB 0 GB 4.75 V to 20 V - 20 C + 70 C 84 mm x 55 mm
Eurotech Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3827 1.75GHZ 2CORE 2GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Non-Stocked
Min.: 50
Mult.: 50

COM Express Mini Type 10 Intel Atom E3827 1.75 GHz 2 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
IEI Computer-On-Modules - COM COM Express Basic Type 6 module supports Intel Celeron Quad-Core Processor J1900(10W), VGA, DDI, LVDS, GbE, SATA, USB 3.0 and HD Audio, RoHS Non-Stocked
Min.: 200
Mult.: 200

COM Express Basic Type 6 Intel Celeron J1900 Integrated SoC 2 GHz 8 GB 0 GB 2 MB 12 V - 20 C + 60 C 125 mm x 95 mm
IEI Computer-On-Modules - COM Qseven Rev. 2.1 module with Intel x7211E SoC Processor (6W), with 8GB LPDDR5 memory on board default, Support HDMI, LVDS, 2.5GbE, SATA 6Gb/s, USB 3.2, Audio and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Computer-On-Modules - COM Qseven Rev. 2.1 module with Intel N-series N97 SoC Processor(12W), with 8GB LPDDR5 memory on board default, Support HDMI, LVDS, 2.5GbE, SATA 6Gb/s, USB 3.2, Audio and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Computer-On-Modules - COM Qseven Rev. 2.1 module with Intel Atom x7433RE SoC Processor (9W), with 8GB LPDDR5 memory on board default, Support HDMI, LVDS, 2.5GbE, SATA 6Gb/s, USB 3.2,Audio and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Computer-On-Modules - COM SMARC Rev. 2.1 module supports Intel N-series N97 SoC Processor, with 8GB LPDDR5 memory on board default, Support DP, HDMI, 2.5GbE,SATA 6Gb/s, USB 3.2, GPIO, CAN, Audio and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Computer-On-Modules - COM COM Express Basic size Type 7 Module support, Intel Broadwell-DE Eight-Core Processor D-1548(45W), Two ECC DDR4 SO-DIMM , GbE, 10G KR, NCSI, SATAIII, USB 3.0, PCIe Gen3, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Computer-On-Modules - COM COM Express Basic size Type 7 Module support, Intel Broadwell-DE Dual-core Pentium Processor D1508(25W), Two ECC DDR4 SO-DIMM , GbE, 10G KR, NCSI, SATAIII, USB 3.0, PCIe Gen3, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI Computer-On-Modules - COM COM Express Basic size Type 7 Module support, Intel Broadwell-DE Quad-Core Processor D-1518(35W), Two ECC DDR4 SO-DIMM , GbE, 10G KR, NCSI, SATAIII, USB 3.0, PCIe Gen3, RoHS N/A
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Core i5-4402E QM87 1.6 GHz 16 GB 0 GB 3 MB 12.1 V, 12.2 V - 20 C + 60 C 125 mm x 95 mm
BECOM Systems Computer-On-Modules - COM Qseven-i.MX537 Non-Stocked
Min.: 5
Mult.: 1

Qseven Freescale i.MX537 800 MHz 2 GB 5 V SPI, UART + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM headless Intel Atom E3805 dual core processor, 1.33GHz, 1MB L2 cache, 2GB 1067MT/s DDR3L onboard single channel memory and 4GB eMMC onboard flash Industrial grade temperature range from -40 C to 85 C Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Atom E3805 Integrated SoC 1.33 GHz 2 GB 1 MB 1 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with headless Intel Atom E3805 dual core processor with 1.33GHz, 1MB L2 cache, 2GB 1066MT/s DDR3L onboard memory and 4GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Atom E3805 Integrated SoC 1.33 GHz 2 GB 1 MB 1 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom E3845 quad core processor, 1.91GHz, 2MB L2 cache, 8GB 1333MT/s DDR3L onboard dual channel memory and 16GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 26 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash Non-Stocked
Min.: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3930 SoC (Dual-core, 6.5W TDP, CPU freq. 1.3/1.8GHz, GPU 12EU freq. 400/550MHz) with on-board memory 2GB DDR3L-1866 and 16GB eMMC. Non-Stocked
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm