10K00062201X0

NexAIoT
230-10K00062201X0
10K00062201X0

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6, COMPACT Size Module with Intel Atom X6000 Family Processor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$500.46 $500.46

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Computer-On-Modules - COM
RoHS:  
Intel
Atom X6000
3.2 GHz
12 VDC
GPIO, I2C, PCle, USB
- 40 C
+ 85 C
95 mm x 95 mm
Brand: NexAIoT
Memory Size: 32 GB
Memory Type: DDR4
Product Type: Computer-On-Modules - COM
Series: ICES622X
Subcategory: Computing
Tradename: NexCOBOT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

ICES622X Computer-On-Module (COM)

NexCOBOT ICES622X Computer-On-Module (COM) is a COM Express Type 6 compact-size module. This module features an Intel® Atom™ X6000 processor, dual-channel DDR4 SO-DIMM memory sockets without ECC support, and up to 3200MT/s. The ICES622X integrates with Intel Gen11 LP graphic to support dual displays with VGA resolutions up to 1920 x 1200 and 2DPs linked with HDMI1.4a/DP1.2 configurations. This high-performance device supports 4 x PCIex1, 2 x USB3.2/8 x USB2.0/2 x SATA3.0, GbE, and 2 x DP/VGA interfaces. The ICES622X COM operates at -40°C to 85°C board level temperature range and meets CE/FCC Class B certifications.