Intel Celeron N3350 Single Board Computers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Processor Brand Processor Type Core Frequency Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Axiomtek Single Board Computers 1.8" SBC with Intel® Celeron® processor N3350 with 2GBLPDDR4 & 32GB eMMC Non-Stocked
Min.: 5
Mult.: 5

Intel Intel Celeron N3350 1.1 GHz 2 GB 9 V, 12 V, 15 V, 20 V I2C, SPI, UART 0 C + 60 C 96 mm x 60 mm x 37 mm
SECO Single Board Computers Flexy Vision 21,5'' VESA mount, Intel Celeron N3350, RAM 4 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers SBC-B68-eNUC - Intel Celeron N3350 F1 - 2GB RAM single channel - 16GB eMMC - Power terminal block - I211 (GPIO 5V / PBL 12V / PL 3.3V) - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

SBC Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 15 V to 36 V I2C, USB 0 C + 60 C 101.6 mm x 101.6 mm
SECO Single Board Computers SBC-C41-pITX w/Intel Celeron N3350 (DC up to 2.40 GHz) TDP 6 W,4GB RAM, eMMC 32GB, power supply Minifit 2x1, serial ports, TPM,2x GbE I210, HDMI, LVDS - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

SBC Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm