ED-MONITOR-215CA

EDATEC
41-ED-MONITOR-215CA
ED-MONITOR-215CA

Mfr.:

Description:
HMI Displays & Panel PCs MONITOR USB TOUCH HDMI TFT 21.5" Audio, TouchScreen

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$411.64 $1,234.92
$394.23 $3,942.30
$385.55 $9,638.75
50 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: HMI Displays & Panel PCs
RoHS:  
Capacitive
TFT LCD
12 V to 24 V
USB
1920 x 1080
21.5 in
- 10 C
+ 60 C
531.3 mm x 317.8 mm x 35 mm
Brand: EDATEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Power Consumption: 18 W
Product Type: Panel PCs
Series: ED-MONITOR
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8528520000

ED-MONITOR Industrial Touchscreen Monitors

EDATEC ED-MONITOR Industrial Touchscreen Monitors are robust, high-performance display solutions designed for demanding industrial and commercial environments. Available in multiple sizes, ranging from 7" to 18.5", these monitors feature high-resolution displays with capacitive multi-touch support, delivering vivid visuals and responsive user interaction. Engineered for versatility, the ED-MONITOR offers HDMI and USB Type-C® interfaces, which are compatible with a wide range of embedded systems, including Raspberry Pi.