114110147

Seeed Studio
713-114110147
114110147

Mfr.:

Description:
Single Board Computers A203 Mini PC with Jetson Xavier NX 8GB module, 128GB SSD, 2xUSB 3, RS232, WiFi/BLE, Aluminum case, Pre-installed JetPack 5.0.2

In Stock: 7

Stock:
7 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,398.77 $1,398.77

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
RoHS:  
8 GB
9 V to 19 V
I2C, SPI, UART
- 20 C
+ 80 C
100 mm x 59 mm x 50 mm
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Cores: 6 Core
On-Board Storage Size: 128 GB
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

A203 Mini PC Jetson Xavier NX 8GB Module

Seeed Studio A203 Mini PC Jetson Xavier NX 8GB Module is a powerful and small intelligent edge computer. The Seeed Studio A203 brings modern AI to the edge in a smaller form factor than the Jetson NX Developer Ki. The module delivers the same AI power for up to 21 TOPs. The A203 Industrial Mini PC combines exceptional AI performance and sufficient storage with a rich set of IOs.