110110144

Seeed Studio
713-110110144
110110144

Mfr.:

Description:
Industrial Box PCs reComputer J4011-Edge AI Device with NVIDIA Jetson Orin NX 8GB module, 4xUSB 3.2, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System with NVIDIA JetPack on 128GB NVMe SSD

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,146.17 $1,146.17

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Industrial Box PCs
RoHS:  
LPDDR5
130 mm x 120 mm x 58.5 mm
+ 60 C
- 10 C
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Processor Brand: NVIDIA
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Edge AI Devices with Jetson Orin™ Modules

Seeed Studio reComputer Edge AI Devices with Jetson Orin™ Modules are powerful, compact intelligent edge boxes that offer 20 TOPS to 100 TOPS AI performance. These hand-size edge AI devices combine the NVIDIA® Ampere™ GPU architecture with the 64-bit operating capability to integrate advanced multi-function video and image processing. The edge AI devices have a pre-installed JetPack system with NVIDIA JetPack™, an aluminum case, and a cooling fan with a heatsink. These devices comply with FCC, CE, RoHS, and UKCA certifications. The hand-size edge AI devices are used in smart cities, security, industrial automation, and smart factories industries. Typical applications include video analytics, medical imaging, object detection, Natural Language Processing (NLP), and robotics.

NVIDIA® Jetson Orin™ NX Modules

Seeed Studio NVIDIA® Jetson Orin™ NX Modules deliver up to 100 TOPS of AI performance in a small Jetson form factor, with power configurable between 10W and 25W. These modules are available in 16GB and 8GB versions with operation from -25°C to +105°C. The NVIDIA Jetson Orin NX Modules provide up to 3X the performance of Jetson AGX Xavier and up to 5X the performance of Jetson Xavier NX.

Nvidia® Next-Gen Jetson Orin™ Modules

Seeed Studio Nvidia® Next-Gen Jetson Orin™ Modules are powered by the same AI software and cloud-native workflows used across other NVIDIA platforms. At different performance levels, these modules deliver the power efficiency and accelerated computing capabilities needed to build autonomous machines at the edge. The powerful Jetson Software stack also allows users to bring products to market faster. Three series are available: the Jetson AGX Orin, Jetson Orin NX, and Jetson Orin Nano.