PR100359

KUNBUS
182-PR100359
PR100359

Mfr.:

Description:
Industrial Box PCs RevPi Core S 8GB

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 2026-03-06
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$525.22 $525.22

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: Industrial Box PCs
RoHS:  
BCM2711
1.5 GHz
1 GB
Flash, LPDDR4
1.5 GHz
111 mm x 23 mm x 96 mm
1 x Micro HDMI
DIN Rail Mount
IP20
1 x Micro USB, 2 x USB A
1 Port
+ 55 C
- 25 C
10 W
12 V
24 V
Polycarbonate
Brand: KUNBUS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Installed RAM: 1 GB
Packaging: Blister Pack
Processor Brand: Broadcom
Product Type: Industrial PCs
Series: RevPi Core S
Factory Pack Quantity: 7
Subcategory: Computing
Tradename: Revolution Pi
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8471504090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

RevPi Core Base Modules

KUNBUS RevPi Core Base Modules feature 96mm x 22.5mm x 110.5mm dimensions and two PiBridge connectors. The two PiBridge connectors enable the RevPi Core to be upgraded with up to 10 expansion modules, and these base modules are equipped with the Raspberry Pi Compute Module 4S or Compute Module 3+. The real-time clock (RTC) with 24-hour buffering ensures that these devices always know what time it is, even during a power failure. KUNBUS RevPi Core Base Modules include three bicolor LEDs, two of which are freely programmable.