TX8P-ML81

Ka-Ro electronics
951-TX8P-ML81
TX8P-ML81

Mfr.:

Description:
Computer-On-Modules - COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$238.06 $238.06

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
RoHS:  
SO-DIMM
NXP
i.MX 8M Plus
1.6 GHz
2 GB
512 kB
3.3 V to 5 V
CSI, Ethernet, HDMI, I2C, MIPI, PCle, SPI, UART, USB
- 30 C
+ 85 C
67.6 mm x 26 mm x 4 mm
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flash: 8 GB
Memory Size: 2 GB
Memory Type: LPDDR4
Product Type: Computer-On-Modules - COM
Series: KaRo Computer-On-Module
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: TX8P/ML8C/2GS/8GF/E85
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C