WAFER-JL-N5105-R11

IEI
458-WAFERJLN5105R11
WAFER-JL-N5105-R11

Mfr.:

Description:
Single Board Computers 3.5" SBC with Intel 10nm Jasper Lake Celeron N5105 Processor with Dual Displays,DDR4,Triple IntelI226V 2.5 GbE,USB3.2,M.2,SATA,COM,SoC,RoHS

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$354.71 $354.71
$349.20 $3,492.00
$340.36 $6,807.20
$336.21 $16,810.50
100 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

WAFER-JL-N5105 Processor with Dual Displays

IEI Technology WAFER-JL-N5105 Processor with Dual Displays offers a compact 3.5" form factor, high-speed transmission, and a well-designed thermal solution. The WAFER-JL-N5105 processor features complete I/O interfaces, such as three 2.5GbE LAN ports for motion control/IP cameras, an M.2 B key with SIM slot for LTE cellular communication, and USB 3.2 Gen 1, DIO, serial ports for connecting sensors and communication with other devices. This processor has a dual-independent display that delivers HDMI+DP 4K resolution for real-time monitoring. IEI Technology WAFER-JL-N5105 Processor is suitable for space-constrained installations, notably AGVs, autonomous mobile robots (AMRs), and small cabinets in factories.