uATX-RYZEN

GIGAIPC
330-UATX-RYZEN
uATX-RYZEN

Mfr.:

Description:
Single Board Computers AMD RyzenB350

This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Ship Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$283.98 $283.98

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Single Board Computers
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Micro ATX
Micro-ATX
AMD
Ryzen2/3
Ryzen2/3
64 GB
0 GB
12 V
Audio, DP, Ethernet, HDMI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1, VGA
0 C
+ 60 C
244 mm x 244 mm
Brand: GIGAIPC
Chipsets: B450
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: DDR4
On-Board Storage Type: SATA
Product Type: Single Board Computers
Factory Pack Quantity: 20
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A001

Micro-ATX Motherboards

GIGAIPC Micro-ATX Motherboards feature Intel® Chipsets with support for 8th Generation Intel Core™ Processors or AMD chipsets with support for AMD Ryzen Processors. The motherboards have up to 4 x COM, 10 x USB, and 6 x SATA 6Gb/s. They feature the Micro ATX form factor, Intel H370 Express, or AMD B450 chipset.