Morph-IC-II

FTDI
895-MORPH-IC-II
Morph-IC-II

Mfr.:

Description:
System-On-Modules - SOM USB Hi-Speed Altera Cyclone-II FPGA Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$176.82 $176.82
$169.45 $847.25
$169.42 $1,694.20
$169.26 $3,385.20
$168.34 $8,417.00
$167.53 $16,753.00
200 Quote

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: System-On-Modules - SOM
RoHS:  
MORPH
Altera
Cyclone II
50 MHz
0 GB
0 GB
3.3 V
JTAG, USB 2.0
0 C
+ 85 C
99.8 mm x 39.6 mm x 15 mm
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 25
Subcategory: Computing
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542900000
CNHTS:
8543709990
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Morph-IC-II FPGA Module

FTDI Morph-IC-II FPGA Module speeds the creation of FPGA-based applications and simplifies the integration of hi-speed 480Mbit/s USB communication in advanced logic circuit designs. The FTDI Morph-IC-II platform combines an Altera Cyclone®-II FPGA with high-performance USB 2.0 capabilities that facilitate high-speed communications with ultra-fast, sub-100ms FPGA programming/reprogramming. This makes the FTDI Morph-IC-II ideal for applications that require users to reconfigure hardware functionality on the fly by downloading new software over USB, morphing the hardware. As well as enhancing application flexibility, hardware reconfiguration via USB can also reduce cost. The Morph-IC-II features up to 80 GPIO lines ensuring optimum flexibility for connecting the FPGA to external circuits and interfaces.