6069-410-003

Digilent
424-6069-410-003
6069-410-003

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards MCC 152 Voltage Output and DIO DAQ HAT

In Stock: 27

Stock:
27 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$228.72 $228.72

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
IDAQ Modules
Input/Output
USB
Raspberry Pi
0 C
+ 55 C
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Packaging: Bulk
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCC DAQ HATs for Raspberry Pi

Digilent MCC DAQ HATs for Raspberry Pi are designed for the Raspberry Pi platform with features like analog and digital I/O in a small, stackable format. All DAQ HATs include C/C++® and Python™ examples and an open-source library. There are five devices in the MCC DAQ HAT Series. Devices are available with voltage inputs, thermocouple inputs, IEPE-based sensor inputs, analog outputs, and digital I/O allowing users to configure multifunction, Raspberry Pi-based data logger solutions.

MCC 152 Voltage & DIO DAQ Hat for Raspberry Pi

Digilent MCC 152 Voltage & DIO DAQ Hat for Raspberry Pi he MCC 152 Voltage Output and DIO HAT features two channels of analog voltage output and eight digital I/O for Raspberry Pi-based systems. The 12-bit voltage outputs feature a 0-5V range and are updated at up to 5kS/s. Up to eight MCC HATs can be stacked onto one Raspberry Pi. All DAQ HATs include C/C++® and Python™ examples and an open-source library. Comprehensive API and hardware documentation are also provided.