ConnectCore System-On-Modules - SOM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Digi System-On-Modules - SOM 25 Unit Pack of the CC-9C-V212 Non-Stocked
Min.: 1
Mult.: 1
No
SO-DIMM Digi International NS9360 155 MHz 3.3 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 91.9 mm x 52.2 mm x 18.08 mm
Digi System-On-Modules - SOM 25 Unit Pack of the CC-9C-V212-NC Non-Stocked
Min.: 1
Mult.: 1
No
ConnectCore 9C 16 MB 16 MB Ethernet, GPIO, I2C, SPI, UART, USB 88.9 mm x 53.34 mm x 20.32 mm