uLCD-35DT-Pi

4D Systems
971-ULCD-35DT-PI
uLCD-35DT-Pi

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 3.5"LCD pk Rsbry Pi w/adptr shield+cable

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$161.10 $161.10
$133.70 $1,337.00

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
TFT-LCD Displays
Resistive
4-Wire, I2C
Raspberry Pi
5 V
- 20 C
+ 70 C
56.9 mm x 97.6 mm x 15.8 mm
Brand: 4D Systems
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
CNHTS:
8531200000
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

uLCD-35DT Intelligent Display Module

4D Systems' uLCD-35DT is a 3.5", 480x320 high-resolution Intelligent Display Module powered by the 4D Systems' DIABLO16 Graphics Processor, and featuring a Resistive Touch display, on-board Audio Amplifier and a microSD card socket. Driving the display and peripherals is the DIABLO16 processor, a very capable and powerful chip that enables stand-alone functionality, programmed using the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors. The display module has an array of features including Touch Detection, micro-SD memory storage, general-purpose I/O including Analog Inputs, PWM, multiple TTL Serial, I2C, and SPI channels, and multiple millisecond resolution timers, amongst many more features.