SC90-2000-1312-C1-V

SECO
742-SC9020001312C1V
SC90-2000-1312-C1-V

Mfr.:

Description:
Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1605B a. 2.0GHz 15W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp

Availability

Stock:
Non-Stocked
Factory Lead-Time:
22 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,127.23 $112,723.00

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Single Board Computers
3.5 in
AMD
Ryzen V1605B
Ryzen V1605B
2 GHz
12 V to 24 V
SPI, USB
0 C
+ 60 C
146 mm x 102 mm
Battery Backup Switching: Backup Battery
Brand: SECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: DDR4
Power Consumption: 15 W
Product Type: Single Board Computers
Factory Pack Quantity: 100
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SBC-C90 Single Board Computers

SECO SBC-C90 Single Board Computers are 3.5” SBCs with AMD Ryzen™ Embedded R1000/V1000 family of System-on-Chips (SOCs). These SBCs feature a maximum of four cores, up to 4096 x 2160 video resolution, and four DP++ connectors as video interfaces. The SBC-C90 offers up to two Gigabit Ethernet ports, multiple USB and PCI-e ports, and two RS-232/RS-422/RS-485 UARTs serial ports. These SBCs support two DDR4 SO-DIMM slots for memory and Microsoft® Windows 10 (64-bit) and Linux Ubuntu operating systems. The SBC-C90 is available in 146mm x 102mm dimensions. Typical applications include digital signage - infotainment, edge computing, gaming, Human Machine Interface (HMI), and industrial automation, and control.