10J70021000X0

NexAIoT
230-10J70021000X0
10J70021000X0

Mfr.:

Description:
Industrial Box PCs Intel Celeron J6413 Quad Core 1.8 GHz Fanless System

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,083.71 $1,083.71

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Industrial Box PCs
RoHS:  
Intel Cerelon
Celeron J6413
1.8 GHz
SO-DIMM DDR4
1.8 GHz
85 mm x 157 mm x 214 mm
1 x HDMI, 1 x DP 1.4++
32 GB
DIN-Rail
6 Port
3 Port
+ 60 C
- 10 C
60 W
Windows 10, Windows 11, Linux
Aluminum
Brand: NexAIoT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Expansion Slot: PCIe Socket
Processor Brand: Intel
Product Type: Industrial PCs
Series: NIFE 210-E01
Subcategory: Computing
Tradename: NexAIoT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

NIFE 210 Factory Automation Fanless System

NexAIoT NIFE 210 Factory Automation Fanless System with fieldbus expansion ability is powered by Intel® Celeron® J6413 processor. This fanless system features high integration ability with three LAN ports, two isolated COM ports, and optional M.2 and mini-PCIe modules. This functionality allows reliable connection with devices in factory automation, IoT, and communication applications. The NIFE 210 system supports up to 32GB DDR4 memory, DuoSSD (2.5” SSD + MicroSD card), ATX power mode, DIN-rail mounting, and 24VDC power input with ±20% range. This system is designed for industrial environments and is compliant with EN61000-6-2 standard. The NIFE 210 system operates with -10°C to 60°C extended operating temperature range and can serve as both a factory automation controller and a gateway.