- 20 C Accelerator Cards

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Core Interface Type Installed RAM Maximum RAM Capacity Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Coral Accelerator Cards CORAL ACCELERATOR MODULE//G950-06809-01 36In Stock
4,000Expected 2026-08-21
Min.: 1
Mult.: 1
: 1,000

15 mm x 10 mm x 1.5 mm Edge TPU PCIe, USB 3.1 V to 3.63 V - 20 C + 70 C 15 mm x 10 mm x 1.5 mm

Axelera AI Accelerator Cards PCIe card with Metis AIPU 1-chip, 16 GB of DRAM and active cooling

PCIe Single-Slot, HHHL PCIe 4 GB or 16 GB 16 GB - 20 C + 80 C
Coral Accelerator Cards CORAL TPU M.2 A+E MODULE//G650-04527-01 1,847In Stock
Min.: 1
Mult.: 1

M.2 2230-A-E-S3 Edge TPU M.2, PCIe 3.3 V - 20 C + 85 C 30 mm x 22 mm x 2.3 mm