DWM1000

Qorvo
772-DWM1000
DWM1000

Mfr.:

Description:
RF Modules DWM1000 UWB XCVR Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,990
Expected 2027-01-01
6,500
Expected 2027-01-08
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$34.01 $34.01
$33.68 $336.80
$29.07 $726.75
$24.74 $2,474.00
$21.77 $5,442.50
Full Reel (Order in multiples of 500)
$18.30 $9,150.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Modules
RoHS:  
DWM1000
RF Transceivers
6.7392 GHz
I2C, SPI, UART
2.8 V
3.6 V
13 mA
- 40 C
+ 85 C
19.1 mm x 26.2 mm x 2.6 mm
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DWM1000 Module

Qorvo DWM1000 Module is based on the DW1000 Ultra-Wideband (UWB) transceiver IC. The module integrates an antenna, all RF circuitry, power management, and clock circuitry. Qorvo DWM1000 is used in two-way ranging or TDOA location systems to locate assets to a precision of 10cm and supports data rates of up to 6.8Mbps.