RDK-641

Power Integrations
869-RDK-641
RDK-641

Mfr.:

Description:
Power Management IC Development Tools InnoSwitch3-Pro Kit PIC16F18325 40W

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$144.00 $144.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Power Supply Controller
85 VAC to 265 VAC
3 V to 20 V
INN3377C
InnoSwitch
Brand: Power Integrations
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: InnoSwitch
Unit Weight: 163.296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504403000
CNHTS:
8543909000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

RDK-641 Reference Design Kit

Power Integrations RDK-641 Reference Design Kit is a kit for a 40W power supply using InnoSwitch™ 3-Pro INN3377C–H301 and Microchip’s PIC16F18325 microcontroller. The PIC16F18325 controls the Power Integrations InnoSwitch3-Pro via an I2C interface, programming its COMMAND and telemetry registers. The InnoSwitch3-Pro controller in a high level of integration shows the high power density and efficiency of the RDK-641. The device uses a programmable power supply of 8V to 20V constant power.