MAX20796DL3EVKIT#

Analog Devices / Maxim Integrated
700-MAX20796DL3EVKIT
MAX20796DL3EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EV Kit for MAX20796 Dual-Phase Scalable

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 16 V
1.8 V to 5 V
MAX20796
MAX20796
Brand: Analog Devices / Maxim Integrated
For Use With: Two-Phase Switching Regulator
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Evaluation Kit for MAX20796 Regulator

Analog Devices Evaluation Kit for MAX20796 Regulator is used to evaluate the MAX20796 fully integrated, two-phase switching regulator. The MAX20766 can be installed on the kit for a three-phase switching regulator operation. It operates from a 4.5V to 16V input voltage range and supports an output voltage range of 0.5V to 1.8V. The board uses the MAX20796 on a proven eight-layer PCB design.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$592.95 $592.95