SC0448

Raspberry Pi
358-SC0448
SC0448

Mfr.:

Description:
Raspberry Pi Accessories Case Fan & heatsink for Raspberry Pi 4 case

In Stock: 393

Stock:
393 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.68 $7.68

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Accessories
RoHS:  
Fan Sinks
Raspberry Pi 4 Case Fan
Brand: Raspberry Pi
Operating Supply Voltage: 5 VDC
Product Type: DC Fans
Series: Raspberry Pi Case
Factory Pack Quantity: 325
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

4 Case Fan

Raspberry Pi 4 Case Fan is for use with the Raspberry Pi 4 Single Board Computers (SBCs) and Raspberry Pi 4 Case. The temperature-controlled fan delivers up to 1.4CFM of airflow, keeping the SBC at a favorable operating temperature even under heavy load. An 18mm2 × 10mm heatsink (with a self-adhesive pad) improves the heat transfer from the processor.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.