U197

M5Stack
170-U197
U197

Mfr.:

Description:
Audio Modules Audio Player unit (N9301)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26

Stock:
26
Can Ship Immediately
On Order:
40
Expected 2026-02-18
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.22 $9.22

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Audio Modules
RoHS:  
Audio Players
UART
Brand: M5Stack
Dimensions: 48 mm x 24 mm x 8 mm
Product Type: Audio Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 12.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

U197 Unit AudioPlayer

M5Stack U197 Unit AudioPlayer is an MP3 player unit with built-in decoding. This device is equipped with the audio decoding chip N9301 and a microSD card slot. The U197 Unit AudioPlayer features a 3.5mm stereo jack for clear audio output. This AudioPlayer includes a UART serial communication interface and a microSD card slot. The U197 Unit AudioPlayer supports MP3 and WAV audio formats and FAT16/FAT32 file systems. This AudioPlayer is ideal for embedded projects that require audio triggering through serial port instructions and integrated miniaturized audio solutions. Typical applications include intelligent voice interaction devices, industrial automation alarm systems, medical device voice prompt terminals, and STEAM education.