U040-B-V21

M5Stack
170-U040-B-V21
U040-B-V21

Mfr.:

Description:
Interface Modules I2C Hub 1 to 6 Expansion Unit v2.1 w/ DIP Switch (PCA9548A)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 386

Stock:
386
Can Ship Immediately
On Order:
60
Expected 2026-02-18
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.22 $9.22

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Modules
RoHS:  
Interface Modules
Multiplexer Unit
6 Port
I2C
0 C
+ 40 C
Brand: M5Stack
Dimensions: 48 mm x 24 mm x 12 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 7.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

I2C Hub 1 to 6 Expansion Unit

M5Stack I2C Hub 1 to 6 Expansion Unit expands a single I2C HY2.0-4P interface and connects up to 6 I2C channels. This flexible solution allows slave devices with the same I2C address to be mounted (by polling control the different channels to achieve in-device coexistence). The I2C Hub 1 to 6 Expansion Unit offers an embedded PCA9548AP-I2C multi-channel switch IC and two LEGO compatible holes.

Unit PaHub v2.1 I2C Interface Module

M5Stack Unit PaHub v2.1 I2C Interface Module features a built-in PCA9548AP chip to expand a single I2C interface into six channels. This interface module provides excellent flexibility and scalability in parallel I2C device usage scenarios. This module features an onboard DIP switch for I2C address selection, I2C HY2.0-4P PORTA expansion, and six extended Grove ports. The PaHub v2.1 interface module supports multiple-unit nesting and effectively resolves I2C device address conflicts. This interface module is suitable for applications with multiple I2C devices.