M127

M5Stack
170-M127
M127

Mfr.:

Description:
Temperature Sensor Modules DualKmeter module13.2 is a dual-channel K-type temperature measurement module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$37.05 $37.05

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Temperature Sensor Modules
RoHS:  
DualKmeter Module
0 C to + 40 C
+ 40 C
Accuracy: 2 C
Brand: M5Stack
Dimensions: 54 mm x 54 mm x 13.2 mm
Length: 54 mm
Mounting Style: Panel Mount
Product Type: Temperature Sensor Modules
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 54 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

DualKmeter Temperature Measurement Module 13.2

M5Stack DualKmeter Temperature Measurement Module 13.2 is a dual-channel K-type module based on the MAX31855KASA, stm32f030f4p6, and galvanic isolation. This module has a built-in two-way K-type thermocouple sensor interface, which uses the signal relay to measure the temperature value of the two channels. The DualKmeter module 13.2 offers built-in voltage and signal isolation chips such as CA-IS3020S and B0505LS-1WR2 for the safety and security of the system. This module also provides dial codes on and off, which can easily switch different I2C addresses to meet different application needs.